Add To Favorites
Product Overview
Digi-Key Part Number BSC016N04LS GCT-ND
Quantity Available 36.445
Can ship immediately
Manufacturer

Manufacturer Part Number

BSC016N04LS G

Description MOSFET N-CH 40V 100A TDSON-8
Expanded Description N-Channel 40V 31A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BSC016N04LS G
Featured Product Data Processing Systems
PCN Other Multiple Changes 09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 31A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 85µA
Gate Charge (Qg) (Max) @ Vgs 150nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 12000pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 139W (Tc)
Rds On (Max) @ Id, Vgs 1.6 mOhm @ 50A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8
Package / Case 8-PowerTDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BSC016N04LS GCT

20:20:02 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,03000 14,03
10 12,59100 125,91
100 10,12170 1.012,17
500 8,31590 4.157,95
1.000 6,89025 6.890,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSC016N04LS GTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 5,99758
  • Digi-Reel® ? : BSC016N04LS GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback