Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number BGX50AE6327HTSA1CT-ND
Quantity Available 75.651
Can ship immediately
Manufacturer

Manufacturer Part Number

BGX50AE6327HTSA1

Description DIODE SWITCHING 50V SOT-143
Expanded Description Bridge Rectifier Single Phase 70V 140mA Surface Mount PG-SOT143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BGX50A
PCN Packaging Carrier Tape Update 03/Jun/2015
Catalog Page 1361 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 70V
Current - Average Rectified (Io) 140mA
Voltage - Forward (Vf) (Max) @ If 1.3V @ 100mA
Current - Reverse Leakage @ Vr 200nA @ 500V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package PG-SOT143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BGX50AINCT
BGX50AINCT-ND
BGX50AXTINCT
BGX50AXTINCT-ND

04:22:49 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 1,97400 19,74
100 1,22810 122,81
500 0,84022 420,11
1.000 0,64634 646,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGX50AE6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: 0,62745
  • Digi-Reel® ? : BGX50AE6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 75.651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback