Add To Favorites
Product Overview
Digi-Key Part Number BGSF 18DM20 E6327CT-ND
Quantity Available 5.137
Can ship immediately
Manufacturer

Manufacturer Part Number

BGSF 18DM20 E6327

Description IC SWITCH SP8T HP SPI 20PIN
Expanded Description RF Switch IC Cellular, 3G, GSM SP8T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower -
Frequency - Upper -
Isolation @ Frequency -
Insertion Loss @ Frequency -
IIP3 -
Topology -
Circuit SP8T
P1dB -
Features -
Impedance -
Operating Temperature -
Voltage - Supply -
RF Type Cellular, 3G, GSM
Package / Case -
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BGSF 18DM20 E6327CT

05:05:21 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,62000 12,62
10 11,35100 113,51
100 9,12550 912,55
500 7,49754 3.748,77
1.000 6,21225 6.212,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGSF 18DM20 E6327TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 5,61533
  • Digi-Reel® ? : BGSF 18DM20 E6327DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback