Add To Favorites
Product Overview
Digi-Key Part Number BCR401WH6327XTSA1CT-ND
Quantity Available 4.440
Can ship immediately
Manufacturer

Manufacturer Part Number

BCR401WH6327XTSA1

Description IC LED DRIVER LIN 60MA SOT343-4
Expanded Description LED Driver IC 1 Output Linear 60mA PG-SOT343-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BCR401W
PCN Assembly/Origin Wafer Test 09/Dec-2016
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 1.2V
Voltage - Supply (Max) 18V
Voltage - Output 18V
Current - Output / Channel 60mA
Frequency -
Dimming -
Applications Lighting
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
 
Additional Resources
Standard Package ? 1
Other Names BCR 401W H6327CT-ND
BCR401WH6327XTSA1CT

07:09:38 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,12200 21,22
100 1,44530 144,53
500 1,08400 542,00
1.000 0,81308 813,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCR401WH6327XTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,72354
Send Feedback