Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number BAS16E6327HTSA1CT-ND
Quantity Available 43.367
Can ship immediately
Manufacturer

Manufacturer Part Number

BAS16E6327HTSA1

Description DIODE GEN PURP 80V 250MA SOT23-3
Expanded Description Diode Standard 80V 250mA (DC) Surface Mount PG-SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BAS16
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
PCN Packaging Carrier Tape Update 03/Jun/2015
Catalog Page 1360 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3
Operating Temperature - Junction 150°C (Max)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BAS16FSCT-ND BAS16 Fairchild/ON Semiconductor Cut Tape (CT) ? 70.090 - Immediate
1,20000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAS16INCT
BAS16INCT-ND
BAS16XTINCT
BAS16XTINCT-ND

06:36:19 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,00100 10,01
100 0,54570 54,57
500 0,33558 167,79
1.000 0,22884 228,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS16E6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,18878
  • Digi-Reel® ? : BAS16E6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.367 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BAS16E6433HTMA1TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,14805
  • Cut Tape (CT) ? : BAS16E6433HTMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.016 - Immediate
  • Unit Price: 1,13000
  • Digi-Reel® ? : BAS16E6433HTMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.016 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback