Add To Favorites
Product Overview
Digi-Key Part Number 1572-1151-ND
Quantity Available 4.699
Can ship immediately
Manufacturer

Manufacturer Part Number

477CKR050M

Description RADIAL 85C LYTIC
Expanded Description 470µF 50V Aluminum Capacitors Radial, Can 353 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CKR/CKS Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series CKR
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 353 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 930mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 1572-1151

18:20:35 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,69000 4,69
10 3,43000 34,30
25 2,94000 73,50
50 2,74400 137,20
100 2,35200 235,20
250 2,15600 539,00
500 1,86200 931,00
1.000 1,56800 1.568,00
5.000 1,37200 6.860,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback