Add To Favorites
Product Overview
Digi-Key Part Number 1572-1130-ND
Quantity Available 501
Can ship immediately
Manufacturer

Manufacturer Part Number

338TTA035M

Description AXIAL E-CAP
Expanded Description 3300µF 35V Aluminum Capacitors Axial, Can 90.4 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TTA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 90.4 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.81A
Impedance -
Lead Spacing -
Size / Dimension 0.630" Dia x 1.614" L (16.00mm x 41.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 50
Other Names 1572-1130

01:00:34 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,15000 24,15
10 19,49500 194,95
25 18,32600 458,15
50 16,76640 838,32
100 15,20610 1.520,61
250 12,47680 3.119,20
500 11,30710 5.653,55
1.000 10,52730 10.527,30
5.000 9,94245 49.712,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback