Add To Favorites
Product Overview
Digi-Key Part Number 1572-1053-ND
Quantity Available 307
Can ship immediately
Manufacturer

Manufacturer Part Number

107TTA450M

Description AXIAL E-CAP
Expanded Description 100µF 450V Aluminum Capacitors Axial, Can 3.316 Ohm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TTA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 3.316 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 460mA
Impedance -
Lead Spacing -
Size / Dimension 0.866" Dia x 2.010" L (22.00mm x 51.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 75
Other Names 1572-1053

05:20:40 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,23000 42,23
10 37,54800 375,48
25 35,67000 891,75
50 32,85440 1.642,72
100 30,03860 3.003,86
250 27,22260 6.805,65
500 25,81442 12.907,21
1.000 23,93708 23.937,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback