Add To Favorites
Product Overview
Digi-Key Part Number 1572-1279-ND
Quantity Available 1.561
Can ship immediately
Manufacturer

Manufacturer Part Number

105TTA050M

Description CAP ALUM 1UF 20% 50V AXIAL
Expanded Description 1µF 50V Aluminum Capacitors Axial, Can 165.786 Ohm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TTA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 165.786 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 10mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 500
Other Names 105TTA050M-ND
1572-1279

19:53:05 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,67000 3,67
10 2,57300 25,73
25 2,19680 54,92
50 1,94580 97,29
100 1,69410 169,41
250 1,44328 360,82
500 1,25490 627,45
1.000 1,06667 1.066,67
5.000 0,94118 4.705,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback