Add To Favorites
Product Overview
Digi-Key Part Number 800-1895-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

TSI578-10GIL

Description IC SW RAPIDIO 16 1XPORT 675BGA
Expanded Description Serial RapidIO® Switch IC Wireless Infrastructure 675-FCBGA (27x27)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Serial RapidIO® Switch
Applications Wireless Infrastructure
Mounting Type Surface Mount
Package / Case 675-BGA, FCBGA
Supplier Device Package 675-FCBGA (27x27)
 
Additional Resources
Standard Package ? 40
Other Names 800-1895
IDTTSI578-10GIL
TSI57810GIL

17:18:47 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.404,85000 2.404,85
10 2.315,76800 23.157,68
25 2.280,14080 57.003,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback