Add To Favorites
Product Overview
Digi-Key Part Number 800-1897-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TSI384-133ILV

Description IC PCI-X BRIDGE 32/64BIT 256BGA
Expanded Description PCI-to-PCI Bridge Interface 256-PBGA (17x17)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Tsi384™ PCIe® to PCI/X Bridge Brief
PCN Design/Specification Mold Compound Update 23/Dec/2014
Catalog Page 1088 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series Tsi384™
Packaging ? Tray ?
Part Status Active
Applications PCI-to-PCI Bridge
Interface PCI
Voltage - Supply 1.2V
Package / Case 256-LBGA
Supplier Device Package 256-PBGA (17x17)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 90
Other Names 800-1897
IDTTSI384-133ILV
TSI384133ILV

16:34:02 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 279,89000 279,89
10 261,73800 2.617,38
25 242,06880 6.051,72
100 226,93950 22.693,95
250 211,81020 52.952,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback