Add To Favorites
Product Overview
Digi-Key Part Number 800-1899-ND
Quantity Available 360
Can ship immediately

Factory Stock ?: 2.576
Manufacturer

Manufacturer Part Number

TSI382-66ILV

Description IC PCI-PCI BRIDGE 32BIT 144BGA
Expanded Description PCI-to-PCI Bridge Interface 144-CABGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Catalog Page 1088 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series Tsi382™
Packaging ? Tray ?
Part Status Active
Applications PCI-to-PCI Bridge
Interface PCI
Voltage - Supply 1.2V
Package / Case 144-LFBGA
Supplier Device Package 144-CABGA (10x10)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 184
Other Names 800-1899
IDTTSI382-66ILV

04:26:22 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 139,59000 139,59
10 126,90000 1.269,00
25 117,38240 2.934,56
100 107,86500 10.786,50
250 98,34752 24.586,88
500 92,00250 46.001,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback