Add To Favorites
Product Overview
Digi-Key Part Number 800-1736-1-ND
Quantity Available 5.719
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

QS3306AS1G8

Description IC BUS SWITCH QUICK CMOS 8-SOIC
Expanded Description Bus Switch 1 x 1:1 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 800-1736-1

03:20:35 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 3,48300 34,83
25 3,05120 76,28
100 2,61410 261,41
250 2,26560 566,40
500 1,91704 958,52
1.000 1,48135 1.481,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1736-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 1,31130
  • Digi-Reel® ? : 800-1736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.719 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2193-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 - Immediate
    2.910 - Factory Stock ?
  • Unit Price: 4,02000
Send Feedback