Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 631-1164-1-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

XLH536040.000000I

Description OSC XO 40.000MHZ HCMOS SMD
Expanded Description 40MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FXO-HC53 Series
XL,U,A,B Family Brief
Catalog Page 1457 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XPRESSO™ FXO-HC53
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 631-1164-1

07:53:20 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,40000 8,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1164-2-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,30500
Send Feedback