Add To Favorites
Product Overview
Digi-Key Part Number 800-2935-1-ND
Quantity Available 3.427
Can ship immediately
Manufacturer

Manufacturer Part Number

9VRS4420DKLFT

Description IC CLOCK TIMING 200MHZ 48MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series *
Part Status Active
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 800-2935-1

10:26:33 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,31000 30,31
10 27,04100 270,41
25 24,33480 608,37
100 22,17110 2.217,11
250 20,00768 5.001,92
500 17,95290 8.976,45
1.000 15,14100 15.141,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2935-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 13,96500
  • Digi-Reel® ? : 800-2935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.427 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 800-2916-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
  • Unit Price: 29,40000
Send Feedback