Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 800-2813-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

8T49N285-998NLGI

Description IC TRANSLATOR UNIV FREQ VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 8T49N285 Datasheet
PCN Design/Specification Wafer Size Chg 18/Dec/2019
Product Mark/Die Revision 3/Oct/2016
PCN Assembly/Origin VFQFPN 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock® NG
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal
Output HSCL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 3:8
Differential - Input:Output Yes/Yes
Frequency - Max 1GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-VFQFPN (8x8)
 
Additional Resources
Standard Package ? 260
Other Names 800-2813

16:45:15 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 134,26000 134,26
10 122,08000 1.220,80
25 112,92400 2.823,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback