Add To Favorites
Product Overview
Digi-Key Part Number 800-2908-ND
Quantity Available 890
Can ship immediately
Manufacturer

Manufacturer Part Number

8N4Q001KG-0018CDI

Description IC OSC CLOCK QD FREQ 10CLCC
Expanded Description Clock Oscillator IC 212.5MHz, 250MHz, 300MHz, 312.5MHz 10-CLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets IDT8N4Q001 Rev G
FemtoClock® NG Ordering Guide
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock® NG
Packaging ? Tray ?
Part Status Active
Type Clock Oscillator
Count -
Frequency 212.5MHz, 250MHz, 300MHz, 312.5MHz
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 160mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-CLCC
Supplier Device Package 10-CLCC (7x5)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 364
Other Names 800-2908
8N4Q001KG-0018CDI-ND
IDT8N4Q001KG-0018CDI
IDT8N4Q001KG-0018CDI-ND

22:56:02 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 200,36000 200,36
10 185,33700 1.853,37
25 170,30840 4.257,71
100 158,28520 15.828,52
250 145,26188 36.315,47
500 138,24910 69.124,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8N4Q001KG-0018CDI8-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 130,23465
Send Feedback