Add To Favorites
Product Overview
Digi-Key Part Number 800-1182-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

85408BGLF

Description IC CLK BUFFER 1:8 700MHZ 24TSSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 700MHz 24-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output Yes/Yes
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVDS
Frequency - Max 700MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 62
Other Names 800-1182
800-1182-5
800-1182-ND
ICS85408BGLF

17:17:54 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 82,11000 82,11
10 73,87100 738,71
25 67,30080 1.682,52
100 60,73550 6.073,55
250 55,81100 13.952,75
500 50,88650 25.443,25
1.000 44,32050 44.320,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 85408BGLFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 42,67900
Send Feedback