Add To Favorites
Product Overview
Digi-Key Part Number 800-1961-5-ND
Quantity Available 139
Can ship immediately

Factory Stock ?: 2.976
Manufacturer

Manufacturer Part Number

8536AG-01LF

Description IC CLK BUFFER 3:6 700MHZ 24TSSOP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 700MHz 24-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 3:6
Differential - Input:Output Yes/Yes
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL, Crystal
Output LVPECL
Frequency - Max 700MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 62
Other Names 800-1961-5
ICS8536AG-01LF
ICS8536AG-01LF-ND
ICS8536AG01LF

13:35:07 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 110,12000 110,12
10 100,11000 1.001,10
25 92,60320 2.315,08
100 85,09350 8.509,35
250 77,58524 19.396,31
500 72,57976 36.289,88
1.000 66,57315 66.573,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8536AG-01LFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 64,07040
Send Feedback