Add To Favorites
Product Overview
Digi-Key Part Number 800-2905-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

8413S12BKILF

Description IC CLOCK GENERATOR PLL 72VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Input HCSL, LVDS, LVHSTL, LVPECL, Crystal
Output HCSL, LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:14
Differential - Input:Output Yes/Yes
Frequency - Max 312.5MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
 
Additional Resources
Standard Package ? 168
Other Names 800-2905
8413S12BKILF-ND
ICS8413S12BKILF
ICS8413S12BKILF-ND

04:20:54 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 200,36000 200,36
10 185,33700 1.853,37
25 170,30840 4.257,71
100 158,28520 15.828,52
250 145,26188 36.315,47
500 138,24910 69.124,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8413S12BKILFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 126,22743
Send Feedback