Add To Favorites
Product Overview
Digi-Key Part Number 800-2278-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

83947AYI-147LF

Description IC CLK BUFFER 2:9 250MHZ 32TQFP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 250MHz 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:9
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 250MHz
Voltage - Supply 2.375 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-TQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-2278
ICS83947AYI-147LF
ICS83947AYI-147LF-ND
ICS83947AYI147LF

11:42:35 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 78,04000 78,04
10 70,26000 702,60
25 64,01400 1.600,35
100 57,76770 5.776,77
250 53,08396 13.270,99
500 48,40022 24.200,11
1.000 42,15498 42.154,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 83947AYI-147LFT-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 40,60095
Send Feedback