Add To Favorites
Product Overview
Digi-Key Part Number 800-2505-5-ND
Quantity Available 946
Can ship immediately

Factory Stock ?: 1.998
Manufacturer

Manufacturer Part Number

74FCT373ATSOG

Description IC TRANSP LATCH OCTAL 20-SOIC
Expanded Description D-Type Transparent Latch Channel 8:8 IC Tri-State 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 74FCT
Packaging ? Tube ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 4.75 V ~ 5.25 V
Independent Circuits 1
Delay Time - Propagation 2ns
Current - Output High, Low 15mA, 48mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 37
Other Names 800-2505-5
IDT74FCT373ATSOG
IDT74FCT373ATSOG-ND

09:49:03 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 6,07600 60,76
25 5,48800 137,20
100 4,80200 480,20
250 4,21400 1.053,50
500 3,72400 1.862,00
1.000 2,94000 2.940,00
2.500 2,74400 6.860,00
5.000 2,60680 13.034,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74FCT373ATSOG8-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 2,94000
Send Feedback