Add To Favorites
Product Overview
Digi-Key Part Number 800-1614-1-ND
Quantity Available 2.498
Can ship immediately
Manufacturer

Manufacturer Part Number

74FCT244ATSOG8

Description IC BUFF/DVR DUAL N-INV 20SOIC
Expanded Description Buffer, Non-Inverting 2 Element 4 Bit per Element Push-Pull Output 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 74FCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 15mA, 64mA
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 800-1614-1

15:37:42 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,65000 6,65
10 5,80300 58,03
25 5,14080 128,52
100 4,47720 447,72
250 3,89704 974,26
500 3,31660 1.658,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1614-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,57600
  • Digi-Reel® ? : 800-1614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.498 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2169-ND
  • Minimum Quantity: 1.110  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,57600
Send Feedback