Add To Favorites
Product Overview
Digi-Key Part Number 800-2467-5-ND
Quantity Available 284
Can ship immediately

Factory Stock ?: 3.744
Manufacturer

Manufacturer Part Number

7201LA25JI

Description IC MEM FIFO 512X9 25NS 32-PLCC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDT7200L/7201-02LA
IDT Suffixes
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 7200
Packaging ? Tube ?
Part Status Active
Memory Size 4.5K (512 x 9)
Function Asynchronous
Data Rate 28.5MHz
Access Time 25ns
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 80mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support No
Retransmit Capability Yes
FWFT Support No
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC (14x11.46)
 
Additional Resources
Standard Package ? 32
Other Names 800-2467-5
IDT7201LA25JI
IDT7201LA25JI-ND

23:00:56 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,42000 42,42
10 38,70300 387,03
25 37,96520 949,13
50 37,70620 1.885,31
100 33,82470 3.382,47
250 33,69464 8.423,66
500 31,59142 15.795,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 7201LA25JI8-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 3.750 - Factory Stock ?
  • Unit Price: 29,59143
Send Feedback