Add To Favorites
Product Overview
Digi-Key Part Number 800-1426-1-ND
Quantity Available 0

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

71256SA12YG8

Description IC SRAM 256KBIT 12NS 28SOJ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IDT71256SA/TTSA
IDT71256SA
Catalog Page 1092 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 256K (32K x 8)
Speed 12ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package 28-SOJ
 
Additional Resources
Standard Package ? 1
Other Names 800-1426-1

20:19:04 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,79000 10,79
10 9,81400 98,14
25 9,55120 238,78
50 9,50200 475,10
100 8,49380 849,38
250 8,46848 2.117,12
500 8,34240 4.171,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1426-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 7,25868
  • Digi-Reel® ? : 800-1426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2119-ND
  • Minimum Quantity: 1
  • Quantity Available: 999 - Factory Stock ?
  • Unit Price: 9,80000
Send Feedback