Add To Favorites
Product Overview
Digi-Key Part Number 800-1402-1-ND
Quantity Available 1.868
Can ship immediately
Manufacturer

Manufacturer Part Number

71016S12PHG8

Description IC SRAM 1MBIT 12NS 44TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IDT71016S,NS
Catalog Page 1092 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 1Mb (64K x 16)
Speed 12ns
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Additional Resources
Standard Package ? 1
Other Names 800-1402-1

13:34:05 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,60000 19,60
10 17,65400 176,54
25 17,37680 434,42
50 17,32920 866,46
100 15,48470 1.548,47
250 14,98168 3.745,42
500 14,92582 7.462,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1402-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 12,63724
  • Digi-Reel® ? : 800-1402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.868 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2110-ND
  • Minimum Quantity: 260  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,61985
Send Feedback