Add To Favorites
Product Overview
Digi-Key Part Number 800-1944-5-ND
Quantity Available 358
Can ship immediately

Factory Stock ?: 2.496
Manufacturer

Manufacturer Part Number

674R-01LF

Description IC DIVIDER USER CONFIG 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS674-01
PCN Design/Specification Copper Wire 30/Jul/2013
Assembly Lot Number Scheme 12/Oct/2013
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Divider
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Frequency - Max 235MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
Additional Resources
Standard Package ? 48
Other Names 800-1944-5
ICS674R-01LF
ICS674R-01LF-ND
ICS674R01LF

04:53:00 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,48000 23,48
10 20,97400 209,74
25 18,87720 471,93
100 17,19850 1.719,85
250 15,52072 3.880,18
500 13,92658 6.963,29
1.000 11,74530 11.745,30
2.500 11,15804 27.895,09
5.000 10,73856 53.692,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 674R-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 11,15804
Send Feedback