Add To Favorites
Product Overview
Digi-Key Part Number 800-1808-1-ND
Quantity Available 1.942
Can ship immediately

Factory Stock ?: 3.099
Manufacturer

Manufacturer Part Number

570BLFT

Description IC MULTIPLIER/ZD BUFFER 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series ClockBlocks™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Distribution, Spread Spectrum Clock Generator, Zero Delay Buffer
PLL Yes
Input Clock
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 170MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 800-1808-1

13:13:51 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,09000 20,09
10 18,17200 181,72
25 16,22320 405,58
100 14,60060 1.460,06
250 12,97800 3.244,50
500 11,35582 5.677,91
1.000 9,40905 9.409,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-1073-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.044 - Immediate
    3.007 - Factory Stock ?
  • Unit Price: 19,53000
  • Tape & Reel (TR) ? : 800-1808-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 8,50500
  • Digi-Reel® ? : 800-1808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.942 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback