Add To Favorites
Product Overview
Digi-Key Part Number 800-2371-5-ND
Quantity Available 1.098
Can ship immediately
Manufacturer

Manufacturer Part Number

558G-01LF

Description IC CLK BUFFER 2:4 250MHZ 16TSSOP
Expanded Description Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 250MHz 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series ClockBlocks™
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/No
Input CMOS, PECL
Output 3-State, CMOS
Frequency - Max 250MHz
Voltage - Supply 2.375 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 800-2371-5
ICS558G-01LF
ICS558G-01LF-ND
ICS558G01LF

23:24:30 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,80000 37,80
10 33,77500 337,75
25 30,39680 759,92
100 27,69550 2.769,55
250 24,99364 6.248,41
500 22,42660 11.213,30
1.000 18,91400 18.914,00
2.500 17,96830 44.920,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 558G-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,96830
Send Feedback