Add To Favorites
Product Overview
Digi-Key Part Number 480-2890-ND
Quantity Available 702
Can ship immediately
Manufacturer

Manufacturer Part Number

V3L-84

Description SWITCH SNAP ACTION SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets V3L-84 Drawing
Product Training Modules Electromechanical Switch Technology
Catalog Page 2288 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V3L
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 500mA (DC)
Actuator Type Lever, Simulated Roller
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Solder Lug
Operating Force, Torque 227gf
Release Force 28gf
Pretravel 0.125" (3.2mm)
Ingress Protection -
Differential Travel 0.032" (0.81mm)
Features -
Overtravel 0.080" (2.03mm)
Operating Position 0.730" (18.5mm)
Mechanical Life -
Electrical Life -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 480-2890
V3L84

14:28:21 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 98,84000 98,84
10 75,64200 756,42
25 71,44480 1.786,12
50 66,93820 3.346,91
100 64,05000 6.405,00
250 61,55632 15.389,08
500 58,62500 29.312,50
1.000 56,56875 56.568,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback