Add To Favorites
Product Overview
Digi-Key Part Number 480-2884-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

V3-3059

Description SWITCH SNAP ACTION SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets V3-3059 Drawing
Product Training Modules Electromechanical Switch Technology
Catalog Page 2288 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series V3
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 500mA (DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Solder Lug
Operating Force, Torque 150gf
Release Force 15gf
Pretravel 0.047" (1.2mm)
Ingress Protection -
Differential Travel 0.010" (0.25mm)
Features -
Overtravel 0.050" (1.27mm)
Operating Position 0.579" (14.7mm)
Mechanical Life -
Electrical Life -
Operating Temperature -
 
Additional Resources
Standard Package ? 5
Other Names 480-2884
V33059

23:40:55 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 87,29000 87,29
10 66,80800 668,08
25 63,09800 1.577,45
50 59,11920 2.955,96
100 56,56910 5.656,91
250 54,36648 13.591,62
500 51,77760 25.888,80
1.000 49,96152 49.961,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback