Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 480-3585-ND
Quantity Available 1.894
Can ship immediately
Manufacturer

Manufacturer Part Number

SS42R

Description SENSOR HALL EFFECT BIPOL RADIAL
Expanded Description Digital Switch Latch Common Collector, Open Drain Hall Effect 4-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SS42R
Packaging ? Bulk ?
Part Status Obsolete
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 35mT Trip, -35mT Release
Test Condition 0°C ~ 100°C
Voltage - Supply 4.5 V ~ 16 V
Current - Supply (Max) 11mA
Current - Output (Max) 10mA
Output Type Common Collector, Open Drain
Features -
Operating Temperature 0°C ~ 100°C (TA)
Package / Case 4-SIP
Supplier Device Package 4-SIP
 
Additional Resources
Standard Package ? 1.000
Other Names 480-3585
SS42R-ND

14:00:35 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,76000 23,76
10 15,44700 154,47
25 14,04080 351,02
50 12,63080 631,54
100 11,82360 1.182,36
500 10,46290 5.231,45
1.000 10,01156 10.011,56
5.000 9,16359 45.817,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback