Add To Favorites
Product Overview
Digi-Key Part Number 480-2976-ND
Quantity Available 665
Can ship immediately
Manufacturer

Manufacturer Part Number

SD5410-003

Description SENSOR PHOTODARLINGTON NPN TO-46
Expanded Description Phototransistor Top View TO-46-3 Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SD3410, 5410
Infrared Sensors Line Guide
Catalog Page 2506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series *
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 8mA
Current - Dark (Id) (Max) 100nA
Wavelength -
Viewing Angle 12°
Power - Max 150mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case TO-46-3 Metal Can
 
Additional Resources
Standard Package ? 1
Other Names 480-2976
SD5410003

09:52:48 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,11000 46,11
10 31,55600 315,56
25 28,38600 709,65
100 25,09730 2.509,73
250 23,51456 5.878,64
500 22,50022 11.250,11
1.000 21,62418 21.624,18
2.500 20,59446 51.486,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback