Add To Favorites
Product Overview
Digi-Key Part Number 480-1972-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

SD2440-004

Description PHOTOTRANSISTOR NPN PILL PACK
Expanded Description Phototransistor Top View Mini-pill
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SD2440
Infrared Sensors Line Guide
Catalog Page 2506 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series *
Packaging ? Bulk ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 7mA
Current - Dark (Id) (Max) 100nA
Wavelength -
Viewing Angle 48°
Power - Max 125mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case Mini-pill
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-1972
SD2440004

12:33:00 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,17000 25,17
10 17,22300 172,23
25 15,49600 387,40
100 13,70030 1.370,03
250 12,83608 3.209,02
500 12,28222 6.141,11
1.000 11,80403 11.804,03
2.500 11,24193 28.104,83
5.000 10,84762 54.238,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback