Add To Favorites
Product Overview
Digi-Key Part Number 480-2463-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

MT-4RV-A28

Description SWITCH SNAP ACTION SPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DT, MN, MT, TB Series
Product Training Modules Electromechanical Switch Technology
Catalog Page 2288 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series MT
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC/DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 125V
Termination Style Screw Terminal
Operating Force, Torque 56.7gf
Release Force 14gf
Pretravel 0.500" (12.7mm)
Ingress Protection -
Differential Travel 0.085" (2.16mm)
Features -
Overtravel 0.047" (1.2mm)
Operating Position 0.750" (19.1mm)
Mechanical Life -
Electrical Life -
Operating Temperature -55°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 480-2463
MT4RVA28

20:07:47 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.101,03000 1.101,03
10 932,26000 9.322,60
25 895,96360 22.399,09
50 853,29860 42.664,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback