Add To Favorites
Product Overview
Digi-Key Part Number 480-2567-ND
Quantity Available 60
Can ship immediately
Manufacturer

Manufacturer Part Number

MLH100PGL06A

Description SENSOR AMP 100PSI .5-4.5VDC OUT
Expanded Description Pressure Sensor 100 PSI (689.48 kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series MLH
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 100 PSI (689.48 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 5 V ~ 6 V
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Cable 1m
Maximum Pressure 300 PSI (2068.43 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder, Metal
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 480-2567

06:55:35 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 872,30000 872,30
10 738,58600 7.385,86
25 709,82800 17.745,70
50 676,02740 33.801,37
100 652,31610 65.231,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback