Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number D381N10K-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

D381N10K

Description POT 10K OHM 1W PLASTIC LINEAR
Expanded Description 10k Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 1W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets D381N10K
Featured Product Potentiometer Line
Catalog Page 2075 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 381
Packaging ? Bulk ?
Part Status Obsolete
Taper Linear
Resistance (Ohms) 10k
Tolerance ±10%
Number of Gangs 2
Built in Switch None
Power (Watts) 1W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.750" (19.05mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

06:44:06 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 337,68000 337,68
10 279,74800 2.797,48
25 267,67720 6.691,93
50 257,25560 12.862,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback