Add To Favorites
Product Overview
Digi-Key Part Number 480-4326-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

8AC1

Description SWITCH SNAP ACT SPDTX4 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AC Series Datasheet
Product Training Modules Electromechanical Switch Technology
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series AC
Packaging ? Bulk ?
Part Status Active
Circuit SPDT x 4
Switch Function On-Mom
Current Rating 5A (AC/DC)
Actuator Type Push-Pull Plunger
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Solder Lug
Operating Force, Torque -
Release Force -
Pretravel -
Differential Travel -
Ingress Protection -
Features -
Overtravel 0.125" (3.2mm)
Operating Position 0.203" (5.2mm)
Electrical Life -
Mechanical Life -
Operating Temperature -53°C ~ 121°C
 
Additional Resources
Standard Package ? 25
Other Names 480-4326
8AC1-ND

13:59:27 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.081,47000 1.081,47
10 915,69600 9.156,96
25 880,04600 22.001,15
50 838,13780 41.906,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback