Add To Favorites
Product Overview
Digi-Key Part Number 480-5967-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

600128CN1

Description ENCODER OPTICAL ROTARY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 600 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 600
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 128
Voltage - Supply 5V
Actuator Type 1/4" Dia Round End
Detent No
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style Cable with Connector
Rotational Life (Cycles Min) 10M
 
You May Also Be Interested In
  • AMT102-V - CUI Inc. | 102-1307-ND DigiKey Electronics
  • AMT102-V
  • CUI Inc.
  • ENCODER PROG 16RES SW TTL RADIAL
  • Unit Price 166,59000
  • 102-1307-ND
Additional Resources
Standard Package ? 180
Other Names 480-5911-ND
480-5967
600128CN1-ND

23:24:05 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 261,27000 261,27
10 207,80600 2.078,06
25 194,69560 4.867,39
50 186,29760 9.314,88
100 179,04460 17.904,46
250 170,51836 42.629,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback