Add To Favorites
Product Overview
Digi-Key Part Number 480-2805-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

58426HV

Description SENSOR DI-MAG SPEED
Expanded Description Magnetic VRS (Digital Out) Ferrous Metals, Gear Tooth Digital Connector Barrel, Stainless Steel
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 58426HV Drawing
584xx Series Datasheet
Catalog Page 2514 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series DI-MAG
Part Status Active
Output Type Digital
Type VRS (Digital Out)
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Connector
Frequency 10kHz
Voltage - Supply 10 V ~ 30 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 107°C (TA)
Package / Case Barrel, Stainless Steel
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names .58426HV
480-2805

08:33:47 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.867,47000 1.867,47
10 1.609,01400 16.090,14
25 1.532,39920 38.309,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback