Add To Favorites
Product Overview
Digi-Key Part Number 53C3500K-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

53C3500K

Description POT 500K OHM 2W PLASTIC LINEAR
Expanded Description 500k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 53C
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 500k
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 1
Rotation 312°
Adjustment Type User Defined
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Additional Resources
Standard Package ? 100
Other Names 53C3-500KZ
53C3-500KZ-ND

06:10:58 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 82,18000 82,18
10 60,12300 601,23
25 56,28000 1.407,00
50 53,15380 2.657,69
100 49,80150 4.980,15
250 47,65320 11.913,30
500 45,79792 22.898,96
1.000 43,61700 43.617,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback