Add To Favorites
Product Overview
Digi-Key Part Number 392JB101-ND
Quantity Available
Manufacturer

Manufacturer Part Number

392JB100

Description POT 100 OHM 1/2W PLASTIC LINEAR
Expanded Description 100 Ohm Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.5W, 1/2W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 392
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 100
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.5W, 1/2W
Temperature Coefficient -
Number of Turns 1
Rotation 295°
Adjustment Type Top Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.125" (3.18mm)
Bushing Thread 1/4-32
Mounting Type Panel Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 392JB101

09:57:53 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 68,74000 68,74
10 50,29500 502,95
25 47,08200 1.177,05
50 44,46680 2.223,34
100 41,66190 4.166,19
250 39,86472 9.966,18
500 38,31268 19.156,34
1.000 36,48820 36.488,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback