Add To Favorites
Product Overview
Digi-Key Part Number 480-2775-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

3030A

Description SENSOR VRS 5/8" HIGH OUT 190V
Expanded Description Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Connector Barrel, Stainless Steel
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets High Output Speed Sensors
Catalog Page 2514 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 3030
Part Status Active
Output Type Sine Wave
Type VRS (Passive)
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Connector
Frequency 15kHz
Voltage - Supply -
Must Operate -
Must Release -
Operating Temperature -55°C ~ 120°C (TA)
Package / Case Barrel, Stainless Steel
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names .3030A
480-2775

06:11:45 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 787,20000 787,20
10 666,54200 6.665,42
25 640,59120 16.014,78
50 610,08720 30.504,36
100 588,68840 58.868,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback