Add To Favorites
Product Overview
Digi-Key Part Number 480-3262-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

3025A17

Description SENS VRS 3/8-24X1.7 24" LDS
Expanded Description Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets High Output Speed Sensors
Catalog Page 2514 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 3025
Part Status Active
Output Type Sine Wave
Type VRS (Passive)
Actuator Material Ferrous Metals, Gear Tooth
Termination Style Wire Leads
Frequency 40kHz
Voltage - Supply -
Must Operate -
Must Release -
Operating Temperature -40°C ~ 107°C (TA)
Package / Case Barrel, Stainless Steel
 
Additional Resources
Standard Package ? 1
Other Names .3025A17
480-3262

06:11:10 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 996,80000 996,80
10 844,02500 8.440,25
25 811,16280 20.279,07
50 772,53680 38.626,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback