Add To Favorites
Product Overview
Digi-Key Part Number 480-4149-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

242PC250G

Description SENSOR VACUUM GAUGE 0-250 PSI
Expanded Description Pressure Sensor 250 PSI (1723.69 kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 6 V Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Pressure Sensors
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 240PC
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 250 PSI (1723.69 kPa)
Output Type Analog Voltage
Output 1 V ~ 6 V
Accuracy ±0.5%
Voltage - Supply 7 V ~ 16 V
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Wire Leads
Maximum Pressure 500 PSI (3447.38 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 10
Other Names 242PC250G-ND
480-4149

11:58:51 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3.794,80000 3.794,80
10 3.323,54600 33.235,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback