Add To Favorites
Product Overview
Digi-Key Part Number 287-1120-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

19C500PA4K

Description SENSOR 500PSIA STEEL 100MV OUT
Expanded Description Pressure Sensor 500 PSI (3447.38 kPa) Absolute Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 19mm Series
PCN Assembly/Origin Sensing Die Change 14/Jun/2016
Catalog Page 2519 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 19 mm
Part Status Active
Pressure Type Absolute
Operating Pressure 500 PSI (3447.38 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV (10V)
Accuracy ±0.25%
Voltage - Supply 15V
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style PC Pin, Wire Leads
Maximum Pressure 1200 PSI (8273.71 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder, Threaded
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 287-1120

05:25:51 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.037,68000 1.037,68
10 878,66100 8.786,61
25 844,45200 21.111,30
50 804,24120 40.212,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback