Add To Favorites
Product Overview
Digi-Key Part Number 480-3636-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

19C500PA2K

Description PRESSURE SENSOR STAINLESS STEEL
Expanded Description Pressure Sensor 500 PSI (3447.38 kPa) Absolute 0 mV ~ 100 mV (10V) Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 19mm Series
PCN Assembly/Origin Sensing Die Change 14/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 19 mm
Part Status Active
Pressure Type Absolute
Operating Pressure 500 PSI (3447.38 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV (10V)
Accuracy ±0.25%
Voltage - Supply 15V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style PC Pin, Wire Leads
Maximum Pressure 1200 PSI (8273.71 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
Additional Resources
Standard Package ? 25
Other Names 19C500PA2K-ND
480-3636
Q1054830

04:48:36 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.021,51000 1.021,51
10 864,93400 8.649,34
25 831,25560 20.781,39
50 791,67200 39.583,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback