Add To Favorites
Product Overview
Digi-Key Part Number 480-2630-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

1865-07G-KDN

Description SENSOR FORCE/PRES 0-30PSIG 10VDC
Expanded Description Pressure Sensor 30 PSI (206.84 kPa) Vented Gauge 0 V ~ 7.5 V 8-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Model 1865 Series
PCN Assembly/Origin Multiple Devices Tooling 01/Dec/2016
Catalog Page 2521 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 1865
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 30 PSI (206.84 kPa)
Output Type Wheatstone Bridge
Output 0 V ~ 7.5 V
Accuracy ±0.25%
Voltage - Supply 0 V ~ 15 V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style -
Maximum Pressure 60 PSI (413.69 kPa)
Operating Temperature -28°C ~ 54°C
Package / Case 8-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 25
Other Names 186507GKDN
480-2630

18:50:16 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.027,39000 1.027,39
10 869,95300 8.699,53
25 836,08280 20.902,07
50 796,26820 39.813,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback