Add To Favorites
Product Overview
Digi-Key Part Number 480-5640-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

143-102LAG-A01

Description NTC THERMISTOR 1K OHM 10% DISC
Expanded Description NTC Thermistor 1k Disc 5mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Thermal Sensor Prod Range Guide
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 143
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 1k
Resistance Tolerance ±10%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3974K
B25/100 -
Operating Temperature -60°C ~ 125°C
Power - Max -
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Disc 5mm
 
Additional Resources
Standard Package ? 100
Other Names 143-102LAG-A01-ND
143102LAGA01
480-5640

17:28:42 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,72000 48,72
10 33,34100 333,41
25 29,99640 749,91
50 28,07840 1.403,92
100 26,52020 2.652,02
500 23,77536 11.887,68
1.000 22,84968 22.849,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback