Add To Favorites
Product Overview
Digi-Key Part Number 480-3999-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

142PC01D

Description SENSOR GAUGE 1 PSI
Expanded Description Pressure Sensor 1 PSI (6.89 kPa) Differential Male - 0.2" (5mm) Tube, Dual 1 V ~ 6 V 3-SIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 140PC01 Series Drawing
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 140PC
Part Status Active
Pressure Type Differential
Operating Pressure 1 PSI (6.89 kPa)
Output Type Analog Voltage
Output 1 V ~ 6 V
Accuracy ±0.75%
Voltage - Supply 7 V ~ 16 V
Port Size Male - 0.2" (5mm) Tube, Dual
Port Style Barbless
Features Amplified Output, Temperature Compensated
Termination Style PC Pin
Maximum Pressure 20 PSI (137.9 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 3-SIP Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 142PC01D-ND
480-3999

08:26:32 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.954,68000 1.954,68
10 1.684,17900 16.841,79
25 1.603,98000 40.099,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback